Part Details for CZRU52C2 by Comchip Technology Corporation Ltd
Results Overview of CZRU52C2 by Comchip Technology Corporation Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C2 Information
CZRU52C2 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
641-1019-1-ND
|
DigiKey | DIODE ZENER 2V 150MW SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27830 In Stock |
|
$0.0388 / $0.1300 | Buy Now |
|
DISTI #
750-CZRU52C2
|
Mouser Electronics | Zener Diodes ZENER, 150mW 2V RoHS: Compliant | 9861 |
|
$0.0380 / $0.1300 | Buy Now |
|
DISTI #
V72:2272_14718724
|
Arrow Electronics | Diode Zener Single 2V 5% 150mW 2-Pin Case 0603(1608Metric) T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 Container: Cut Strips | Americas - 996 |
|
$0.0398 | Buy Now |
|
DISTI #
70426723
|
RS | CZRU52C2 ZENER DIODE, 2V 150 MW SMT 2-PIN SOD-523F (0603) Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1300 | RFQ |
|
DISTI #
64559437
|
Verical | Diode Zener Single 2V 5% 150mW 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2137 | Americas - 996 |
|
$0.0398 | Buy Now |
|
|
Quest Components | ZENER DIODE, 2V V(Z), 5%, 0.15W, SILICON, UNIDIRECTIONAL | 6400 |
|
$0.1225 / $0.7000 | Buy Now |
|
|
Quest Components | ZENER DIODE, 2V V(Z), 5%, 0.15W, SILICON, UNIDIRECTIONAL | 127 |
|
$0.0750 / $0.1200 | Buy Now |
|
DISTI #
V72:2272_14718724
|
Arrow Electronics | Diode Zener Single 2V 5% 150mW 2-Pin Case 0603(1608Metric) T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 Container: Cut Strips | Americas - 996 |
|
$0.0398 | Buy Now |
|
DISTI #
64559437
|
Verical | Diode Zener Single 2V 5% 150mW 2-Pin Case 0603(1608Metric) T/R COO: Taiwan RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2137 | Americas - 996 |
|
$0.0398 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | 8000 |
|
RFQ |
US Tariff Estimator: CZRU52C2 by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CZRU52C2
CZRU52C2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CZRU52C2 Part Data Attributes
|
|
CZRU52C2
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2
Comchip Technology Corporation Ltd
Zener Diode, 2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Leadless, Ultra Thin, Plastic, Case 0603, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 0603 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | R-PDSO-N2 | |
| JESD-609 Code | e4 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.15 W | |
| Reference Voltage-Nom | 2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Gold | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |
Alternate Parts for CZRU52C2
This table gives cross-reference parts and alternative options found for CZRU52C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CZRU52C2-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 2V V(Z), 5%, 0.15W, | CZRU52C2 vs CZRU52C2-HF |
CZRU52C2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CZRU52C2 is -40°C to 125°C.
-
To ensure reliability, it's recommended to derate the power dissipation of the CZRU52C2 according to the ambient temperature, and ensure good thermal design and heat sinking.
-
The maximum allowable voltage for the CZRU52C2 is 50V, but it's recommended to operate within the specified voltage range of 10V to 40V for optimal performance and reliability.
-
Yes, the CZRU52C2 can be used in high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper PCB layout and decoupling to minimize electromagnetic interference (EMI).
-
It's recommended to follow a controlled power-up and power-down sequence to prevent damage to the device. A soft-start or ramp-up of the input voltage is recommended to prevent inrush currents and voltage spikes.