Part Details for D-25P7-M by On-Shore Technology Inc
Overview of D-25P7-M by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D-25P7-M
D-25P7-M CAD Models
D-25P7-M Part Data Attributes:
|
D-25P7-M
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
D-25P7-M
On-Shore Technology Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | D | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D-25P7-M
This table gives cross-reference parts and alternative options found for D-25P7-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-25P7-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177RRBG25P | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D-25P7-M vs L177RRBG25P |
747469-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | D-25P7-M vs 747469-3 |
87203-2363 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | D-25P7-M vs 87203-2363 |
244429 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | ERNI | D-25P7-M vs 244429 |
593084-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | D-25P7-M vs 593084-3 |
177030-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | D-25P7-M vs 177030-4 |
4-188442-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D-25P7-M vs 4-188442-2 |
748889-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | D-25P7-M vs 748889-3 |
748050-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | D-25P7-M vs 748050-1 |
KF88X-BD-25P-KJ | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | D-25P7-M vs KF88X-BD-25P-KJ |