Part Details for D-30B by Hutson Industries
Overview of D-30B by Hutson Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for D-30B
D-30B CAD Models
D-30B Part Data Attributes
|
D-30B
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
D-30B
Hutson Industries
DIAC, 36V V(BO) Max, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for D-30B
This table gives cross-reference parts and alternative options found for D-30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-5761A | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | D-30B vs HT-5761A |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | D-30B vs HT-5761 |
DB3RI | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | D-30B vs DB3RI |
HT-576193RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | D-30B vs HT-576193RP |
DB3 | DIAC, 36V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | D-30B vs DB3 |
BTD032 | DIAC, 36V V(BO) Max | Semitronics Corp | D-30B vs BTD032 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | D-30B vs BR100/03LLD |
BR100/03/T/R | 36V, DIAC, DO-35 | NXP Semiconductors | D-30B vs BR100/03/T/R |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | D-30B vs DB3 |
HT32 | DIAC, 37V V(BO) Max, DO-35 | Loras Industries Inc | D-30B vs HT32 |