D09P81C6GL00
Description: D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal

Overview of D09P81C6GL00 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D09P81C6GL00LF Amphenol Communications Solutions D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Right Angle Press-Fit Europe standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness.

CAD Models for D09P81C6GL00 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D09P81C6GL00 by Amphenol FCi

D09P81C6GL00
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
PRESS FIT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. D09P81C6GL00
    Amphenol FCi
    D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal
    VS

Alternate Parts for D09P81C6GL00

This table gives cross-reference parts and alternative options found for D09P81C6GL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P81C6GL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D09P81C6GL00LF D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Right Angle Press-Fit Europe standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. Amphenol Communications Solutions D09P81C6GL00 vs D09P81C6GL00LF
Part Number Description Manufacturer Compare
788793-2 CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity D09P81C6GL00 vs 788793-2
745906-2 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE's AMP D09P81C6GL00 vs 745906-2
745906-2 CONNECTOR,D-SHELL,CABLE MNT,RECEPT,9 CONTACTS,PIN,CRIMP TERMINAL,#4-40 TE Connectivity D09P81C6GL00 vs 745906-2
747832-4 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP D09P81C6GL00 vs 747832-4
1-747871-3 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP D09P81C6GL00 vs 1-747871-3
D09P91C4PV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi D09P81C6GL00 vs D09P91C4PV00
D09P91C4GV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi D09P81C6GL00 vs D09P91C4GV00
D09P82C6GL00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi D09P81C6GL00 vs D09P82C6GL00
745906-1 CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity D09P81C6GL00 vs 745906-1
D09P23A4GX00 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi D09P81C6GL00 vs D09P23A4GX00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D09P81C6GL00 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D09P81C6GL00 by Amphenol FCi

Select Manufacturer
Which Manufacturer of D09P81C6GL00 would you like to use for your alert(s)?
  • Please alert me when D09P81C6GL00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D09P81C6GL00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D09P81C6GL00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D09P81C6GL00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D09P81C6GL00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D09P81C6GL00 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: