Part Details for D09S13A4GX00LF by Amphenol Communications Solutions
Overview of D09S13A4GX00LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09S13A4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-1484-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
625 In Stock |
|
$1.0950 / $2.1100 | Buy Now |
|
Future Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Si RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 360 Container: Tray | 210Tray |
|
$0.7350 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
2197 In Stock |
|
$1.0000 / $1.4500 | Buy Now |
DISTI #
D09S13A4GX00LF
|
TME | D09S13A4GX00LF Min Qty: 1 | 0 |
|
$1.3000 / $1.8600 | RFQ |
|
CHIPMALL.COM LIMITED | 9P Female D-Sub Right-Angle 2 Gold 5A Push-Pull D-Sub/DVI/HDMI Connectors ROHS | 200 |
|
$1.2839 / $2.0135 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
2197 In Stock |
|
$1.0000 / $1.4500 | Buy Now |
Part Details for D09S13A4GX00LF
D09S13A4GX00LF CAD Models
D09S13A4GX00LF Part Data Attributes
|
D09S13A4GX00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09S13A4GX00LF
Amphenol Communications Solutions
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.531 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D09S13A4GX00LF
This table gives cross-reference parts and alternative options found for D09S13A4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S13A4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S13A6GX00 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket | Amphenol FCi | D09S13A4GX00LF vs D09S13A6GX00 |