Part Details for D09S34B6GX00 by Amphenol Communications Solutions
Overview of D09S34B6GX00 by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D09S34B6GX00
D09S34B6GX00 CAD Models
D09S34B6GX00 Part Data Attributes
|
D09S34B6GX00
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09S34B6GX00
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09S34B6GX00
This table gives cross-reference parts and alternative options found for D09S34B6GX00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S34B6GX00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMW09S665HLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D09S34B6GX00 vs DEMW09S665HLF |
17DFEH09SUVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | D09S34B6GX00 vs 17DFEH09SUVF |
177D-E09-S-ST-1 | D Subminiature Connector, 9 Contact(s), Female, Screw Terminal, | Amphenol Corporation | D09S34B6GX00 vs 177D-E09-S-ST-1 |
DEM09S467TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D09S34B6GX00 vs DEM09S467TLF |
17D-EF09S1ATNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | D09S34B6GX00 vs 17D-EF09S1ATNRM5 |
DEMS09S032CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D09S34B6GX00 vs DEMS09S032CTLF |
DES09S865LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D09S34B6GX00 vs DES09S865LF |
117DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | D09S34B6GX00 vs 117DFEF09STRM5 |
DEL09S5CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D09S34B6GX00 vs DEL09S5CLF |
77DEH09SA4VF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | D09S34B6GX00 vs 77DEH09SA4VF |