Datasheets
D10BE3R3K5PDE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BE, 0.0000033uF, 0101,

Part Details for D10BE3R3K5PDE by Knowles Capacitors

Overview of D10BE3R3K5PDE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D10BE3R3K5PDE

D10BE3R3K5PDE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D10BE3R3K5PDE Part Data Attributes:

D10BE3R3K5PDE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D10BE3R3K5PDE Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BE, 0.0000033uF, 0101,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0101
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
JESD-609 Code e4
Length 0.254 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0101
Temperature Characteristics Code BE
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Width 0.254 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D10BE3R3K5PDE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D10BE3R3K5PDE by Knowles Capacitors

  • Please alert me when D10BE3R3K5PDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D10BE3R3K5PDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D10BE3R3K5PDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D10BE3R3K5PDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D10BE3R3K5PDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D10BE3R3K5PDE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: