Part Details for D10LAR02A5AAD by Knowles Capacitors
Overview of D10LAR02A5AAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D10LAR02A5AAD
D10LAR02A5AAD CAD Models
D10LAR02A5AAD Part Data Attributes:
|
D10LAR02A5AAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10LAR02A5AAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, LA, 115ppm/Cel TC, 0.00000002uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Negative Tolerance | 250% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 250% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Width | 0.254 mm |