Part Details for D15DBR60Z5PB by Knowles Capacitors
Overview of D15DBR60Z5PB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D15DBR60Z5PB
D15DBR60Z5PB CAD Models
D15DBR60Z5PB Part Data Attributes
|
D15DBR60Z5PB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15DBR60Z5PB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, DB, -50+/-30ppm/Cel TC, 0.0000006uF, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50+/-30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE |