Part Details for D15P13A6RL09LF by Amphenol FCi
Overview of D15P13A6RL09LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D15P13A6RL09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478775
|
RS | D15P13A6RL09LF-DSUB R/A STB PIP 15 PIN | Amphenol FCI (Amphenol CS) D15P13A6RL09LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | RFQ |
DISTI #
BRGD15P13A6RL09LF
|
Heilind Electronics | D15P13A6RL09LF-DSUB R/A S D-SUB | Americas - 0 in Stock |
|
$2.3058 / $2.4231 | Buy Now |
DISTI #
BRGD15P13A6RL09LF
|
Interstate Connecting Components | D15P13A6RL09LF-DSUB R/A S D-SUB | 0 |
|
$2.3058 / $2.4231 | Buy Now |
Part Details for D15P13A6RL09LF
D15P13A6RL09LF CAD Models
D15P13A6RL09LF Part Data Attributes
|
D15P13A6RL09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P13A6RL09LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15P13A6RL09LF
This table gives cross-reference parts and alternative options found for D15P13A6RL09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P13A6RL09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAS15P065CTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D15P13A6RL09LF vs DAS15P065CTXLF |
DAPN15P332NTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D15P13A6RL09LF vs DAPN15P332NTXLF |
94114-014415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D15P13A6RL09LF vs 94114-014415 |
DAP15P332CTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D15P13A6RL09LF vs DAP15P332CTXLF |
DAML15P664NXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D15P13A6RL09LF vs DAML15P664NXLF |
DAP15P352TX | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D15P13A6RL09LF vs DAP15P352TX |
DAP15P032MXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D15P13A6RL09LF vs DAP15P032MXLF |
PDI-15SS-E-H | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Power Dynamics Inc | D15P13A6RL09LF vs PDI-15SS-E-H |
DAPN15P032HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D15P13A6RL09LF vs DAPN15P032HXLF |
DAO15P964GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D15P13A6RL09LF vs DAO15P964GTXLF |