Part Details for D20BL200C5PA by Knowles Capacitors
Overview of D20BL200C5PA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20BL200C5PA
D20BL200C5PA CAD Models
D20BL200C5PA Part Data Attributes
|
D20BL200C5PA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20BL200C5PA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, BL, 15% TC, 0.00002uF, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE |