Part Details for D2425 by Crydom Inc
Overview of D2425 by Crydom Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2453
|
Newark | Solid State Relay, 25A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$59.5900 | Buy Now |
DISTI #
25M9006
|
Newark | Ssr, 25A, 24-280Vac, 3-32Vdc, Zero, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Rohs Compliant: Yes |Sensata/crydom D2425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 / $60.4600 | Buy Now |
DISTI #
CC1006-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
103 In Stock |
|
$48.1502 / $54.5700 | Buy Now |
DISTI #
70130431
|
RS | Relay, 25 A (Max.), 24 to 280 V (RMS), TRIAC, SPST NO, 600 V, 10 mA (Max.), 0.5 | Sensata - Crydom D2425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3000 | RFQ |
DISTI #
CRYD2425
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/25 A, 3-32VDC IN, 0 CROSS | Americas - 272 in Stock |
|
$47.6031 / $57.1238 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
396 In Stock |
|
$43.5600 / $56.7600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 4 |
|
$44.7428 | Buy Now |
|
Quest Components | NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 1 |
|
$60.9600 | Buy Now |
DISTI #
D2425
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 19 |
|
$50.0900 / $55.4000 | Buy Now |
Part Details for D2425
D2425 CAD Models
D2425 Part Data Attributes:
|
D2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for D2425
This table gives cross-reference parts and alternative options found for D2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425FGPH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425 vs D2425FGPH |
D2425FPS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425 vs D2425FPS |
D2425S | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | D2425 vs D2425S |
D2425KPGSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425 vs D2425KPGSH |
D2425H | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425 vs D2425H |
D2425PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425 vs D2425PGH |
D2425GP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425 vs D2425GP |
D2425PS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425 vs D2425PS |
D2425FG | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425 vs D2425FG |
D2425SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425 vs D2425SH |