Part Details for D2425FGP by Crydom Inc
Overview of D2425FGP by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2425FGP
D2425FGP CAD Models
D2425FGP Part Data Attributes:
|
D2425FGP
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425FGP
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for D2425FGP
This table gives cross-reference parts and alternative options found for D2425FGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425FGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425FGPH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425FGP vs D2425FGPH |
D2425FPS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FGP vs D2425FPS |
D2425S | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | D2425FGP vs D2425S |
D2425KPGSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FGP vs D2425KPGSH |
D2425H | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425FGP vs D2425H |
D2425PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FGP vs D2425PGH |
D2425GP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425FGP vs D2425GP |
D2425PS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FGP vs D2425PS |
D2425FG | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425FGP vs D2425FG |
D2425SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FGP vs D2425SH |