Part Details for D2516EC4BXGGB-U by Kingston Technology Company
Overview of D2516EC4BXGGB-U by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for D2516EC4BXGGB-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11200 |
|
RFQ | ||
|
Quest Components | DDR3L DRAM, 256MX16, CMOS, PBGA96 | 8960 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | DDR3L DRAM, 256MX16, CMOS, PBGA96 | 81 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for D2516EC4BXGGB-U
D2516EC4BXGGB-U CAD Models
D2516EC4BXGGB-U Part Data Attributes
|
D2516EC4BXGGB-U
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
D2516EC4BXGGB-U
Kingston Technology Company
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Additional Feature | SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D2516EC4BXGGB-U
This table gives cross-reference parts and alternative options found for D2516EC4BXGGB-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2516EC4BXGGB-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C256M16D3L-12BCN | DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | Alliance Memory Inc | D2516EC4BXGGB-U vs AS4C256M16D3L-12BCN |