| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D30UX331M2MYT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MYT |
| D30UX331M2MD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MD |
| D30UX331M2MED | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MED |
| D30UX331M2MAD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MAD |
| D30UX331M2MBT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MBT |
| D30UX331M2MA | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MA |
| D30UX331M2MAE | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MAE |
| D30UX331M2MXE | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MXE |
| D30UX331M2MB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MB |
| D30UX331M2MYD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303 | D30UX331M2MAT vs D30UX331M2MYD |
Part Details for D30UX331M2MAT by Knowles Precision Devices
Results Overview of D30UX331M2MAT by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D30UX331M2MAT Information
D30UX331M2MAT by Knowles Precision Devices is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: D30UX331M2MAT by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D30UX331M2MAT Part Data Attributes
|
|
D30UX331M2MAT
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
D30UX331M2MAT
Knowles Precision Devices
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, UX, 25% TC, 0.00033uF, Surface Mount, 0303
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0303 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.20 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.254 Mm | |
| JESD-609 Code | e4 | |
| Length | 0.762 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0303 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | UX | |
| Temperature Coefficient | 25% Ppm/°C | |
| Terminal Finish | Gold (Au) | |
| Terminal Shape | One Surface | |
| Width | 0.762 Mm |
Alternate Parts for D30UX331M2MAT
This table gives cross-reference parts and alternative options found for D30UX331M2MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30UX331M2MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.