Part Details for D38999/20FE35SA by Amphenol Corporation
Overview of D38999/20FE35SA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FE35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: D38999/20FE35SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
D38999/20FE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: D38999/20FE35SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 234 Factory Stock |
|
$41.6000 / $47.3400 | Buy Now |
DISTI #
APH D38999/20FE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: APH D38999/20FE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 151 Factory Stock |
|
$54.6838 / $89.9992 | Buy Now |
DISTI #
654-D38999/20FE35SA
|
Mouser Electronics | Circular MIL Spec Connector 55P RCPT SZ 17 SKT WL MNT RoHS: Compliant | 0 |
|
$55.4200 / $61.4100 | Order Now |
|
Quest Components | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$134.4030 | Buy Now |
DISTI #
D38999/20FE35SA
|
TTI | Circular MIL Spec Connector 55P RCPT SZ 17 SKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 201 In Stock |
|
$35.0900 / $47.5600 | Buy Now |
DISTI #
D38999/20FE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: D38999/20FE35SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
D38999/20FE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: D38999/20FE35SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 234 Factory Stock |
|
$41.6000 / $47.3400 | Buy Now |
DISTI #
APH D38999/20FE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: APH D38999/20FE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 151 Factory Stock |
|
$54.6838 / $89.9992 | Buy Now |
DISTI #
D38999/20FE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: D38999/20FE35SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ |
Part Details for D38999/20FE35SA
D38999/20FE35SA CAD Models
D38999/20FE35SA Part Data Attributes
|
D38999/20FE35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FE35SA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/20FE35SA
This table gives cross-reference parts and alternative options found for D38999/20FE35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FE35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FE35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20FE35SA vs D38999/20FE35SA |