Part Details for D38999/20FE35SA by SOURIAU-SUNBANK
Overview of D38999/20FE35SA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FE35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9962
|
Newark | Receptacle, Wall Mount |Souriau-Sunbank/eaton D38999/20FE35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20FE35SA
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Wall Mount Recpt Socket Cont | 2 |
|
$61.7000 / $80.4100 | Buy Now |
DISTI #
70441034
|
RS | Connector, Circular, 55P Sz 17 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FE35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7600 / $80.4100 | RFQ |
|
Quest Components | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 4 |
|
$81.7800 | Buy Now |
DISTI #
D38999/20FE35SA
|
TTI | Circular MIL Spec Connector 55P Sz 17 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$38.0300 / $54.3400 | Buy Now |
DISTI #
SOMD38999/20FE35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$33.7643 / $42.7680 | Buy Now |
DISTI #
2788550
|
Farnell | CIRCULAR CONN, RCPT, 17-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 148 |
|
$94.6745 | Buy Now |
Part Details for D38999/20FE35SA
D38999/20FE35SA CAD Models
D38999/20FE35SA Part Data Attributes
|
D38999/20FE35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FE35SA
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |