Part Details for D38999/20WB5PN by Glenair Inc
Overview of D38999/20WB5PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ7658
|
Newark | Connector |Glenair D38999/20WB5PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.0600 / $1,501.8000 | Buy Now |
DISTI #
D38999/20WB5PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 5 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WB5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$365.9272 / $1,668.6600 | Buy Now |
DISTI #
D38999/20WB5PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 5 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WB5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$365.9272 / $1,668.6600 | Buy Now |
DISTI #
D38999/20WB5PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 5 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WB5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$365.9272 / $1,668.6600 | Buy Now |
DISTI #
GLED38999/20WB5PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$586.3920 / $1,365.2673 | Buy Now |
DISTI #
D38999/20WB5PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$407.5820 / $1,557.4550 | Buy Now RFQ |
Part Details for D38999/20WB5PN
D38999/20WB5PN CAD Models
D38999/20WB5PN Part Data Attributes
|
D38999/20WB5PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WB5PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |