Part Details for D38999/20WB5PN by SOURIAU-SUNBANK
Overview of D38999/20WB5PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7386
|
Newark | 8D 5C 5#20 Recp |Souriau-Sunbank/eaton D38999/20WB5PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3400 / $44.4600 | Buy Now |
DISTI #
649-D38999/20WB5PN
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 11 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 13 |
|
$42.8100 / $53.1300 | Buy Now |
DISTI #
70442152
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WB5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6900 / $46.7700 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 14 |
|
$55.8100 | Buy Now |
DISTI #
D38999/20WB5PN
|
TTI | Circular MIL Spec Connector 5P Sz 11 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$26.2400 / $41.6500 | Buy Now |
DISTI #
SOMD38999/20WB5PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$25.1952 / $31.9140 | Buy Now |
DISTI #
2682603
|
Farnell | CIRCULAR CONN, RCPT, 11-5, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 582 |
|
$68.2981 / $77.2864 | Buy Now |
DISTI #
D38999/20WB5PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 198 |
|
$23.2730 / $30.8890 | Buy Now RFQ |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for D38999/20WB5PN
D38999/20WB5PN CAD Models
D38999/20WB5PN Part Data Attributes
|
D38999/20WB5PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WB5PN
SOURIAU-SUNBANK
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |