Part Details for D38999/20WD97PN by Amphenol Corporation
Results Overview of D38999/20WD97PN by Amphenol Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD97PN Information
D38999/20WD97PN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD97PN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D38999/20WD97PN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle - Bulk (Alt: D38999/20WD97PN) COO: India RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 380 |
|
$20.0000 / $28.3300 | Buy Now |
|
DISTI #
654-D38999/20WD97PN
|
Mouser Electronics | Circular MIL Spec Connector TRI-START ALUMINUM RoHS: Not Compliant | 112 |
|
$82.9100 / $83.9100 | Buy Now |
|
DISTI #
64503314
|
Verical | Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 814 |
|
$65.1727 / $82.2318 | Buy Now |
|
DISTI #
39691701
|
Verical | Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 408 |
|
$71.2243 / $82.2318 | Buy Now |
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
Quest Components | MIL-DTL-38999 SERIES III CONNECTORS | 5 |
|
$63.0990 / $66.4200 | Buy Now |
|
DISTI #
D38999/20WD97PN
|
TTI | Circular MIL Spec Connector TRI-START ALUMINUM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1225 In Stock |
|
$82.9100 | Buy Now |
|
DISTI #
64503314
|
Verical | Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port COO: Great Britain RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 814 |
|
$65.1727 / $82.2318 | Buy Now |
|
DISTI #
39691701
|
Verical | Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port COO: United States RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 408 |
|
$71.2243 / $82.2318 | Buy Now |
|
DISTI #
D38999/20WD97PN
|
PEI Genesis | TV 12C 8#20 4#16 PIN RECP CAD Min Qty: 1 | 408 |
|
$50.9000 / $84.8400 | Buy Now |
US Tariff Estimator: D38999/20WD97PN by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/20WD97PN
D38999/20WD97PN Part Data Attributes
|
|
D38999/20WD97PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD97PN
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999, Emi Shielded | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Gold (50) | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Quantities | 8,4 | |
| Contact Sizes | 20,16 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 95 | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Moisture Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | D | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| Unique Insert Number | D97 |
Alternate Parts for D38999/20WD97PN
This table gives cross-reference parts and alternative options found for D38999/20WD97PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD97PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/20MD97HN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 12 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20WD97PN vs D38999/20MD97HN |
| 233-105-D0XM15-97PN | Glenair Inc | Check for Price | MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/20WD97PN vs 233-105-D0XM15-97PN |
| EN3645K0DN97MN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD97PN vs EN3645K0DN97MN |
| 233-105-00XMT15-97PN | Glenair Inc | Check for Price | MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | D38999/20WD97PN vs 233-105-00XMT15-97PN |
| D38999/20GD97HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/20WD97PN vs D38999/20GD97HN |
| D38999/20SD97PN | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20WD97PN vs D38999/20SD97PN |
| EN3645J0DN97MN | Eaton Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | D38999/20WD97PN vs EN3645J0DN97MN |
| D38999/20LD97PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/20WD97PN vs D38999/20LD97PN |
| D38999/20KD97P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20WD97PN vs D38999/20KD97P |
| D38999/20JD97PN | TE Connectivity | Check for Price | 12 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20WD97PN vs D38999/20JD97PN |
D38999/20WD97PN Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/20WD97PN connector is -65°C to 200°C.
-
Yes, the D38999/20WD97PN connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The mating cycle life of the D38999/20WD97PN connector is 500 cycles minimum, but this can vary depending on the specific application and environmental conditions.
-
Yes, the D38999/20WD97PN connector is part of the D38999 series and is compatible with other connectors in the same series, but it's always recommended to verify compatibility before use.
-
The typical insertion force required for the D38999/20WD97PN connector is 10-15 pounds per contact, but this can vary depending on the specific application and environmental conditions.