Part Details for D38999/24FG39PD by Glenair Inc
Overview of D38999/24FG39PD by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FG39PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH2865
|
Newark | Connector |Glenair D38999/24FG39PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.0600 / $1,973.9300 | Buy Now |
DISTI #
D38999/24FG39PD
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 39 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/24FG39PD) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924FG39PD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$813.0700 | Order Now |
DISTI #
GLED38999/24FG39PD
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/24FG39PD
D38999/24FG39PD CAD Models
D38999/24FG39PD Part Data Attributes
|
D38999/24FG39PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FG39PD
Glenair Inc
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for D38999/24FG39PD
This table gives cross-reference parts and alternative options found for D38999/24FG39PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FG39PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS21-39HD | MIL Series Connector | Amphenol Corporation | D38999/24FG39PD vs TVS07RS21-39HD |
D38999/24K-G-39PD | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FG39PD vs D38999/24K-G-39PD |
D38999/24S-G-39PD | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FG39PD vs D38999/24S-G-39PD |
D38999/24S-G-39HD | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FG39PD vs D38999/24S-G-39HD |
D38999/24TG39PD | MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FG39PD vs D38999/24TG39PD |
KJA7Y21N39PD | MIL Series Connector, 39 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FG39PD vs KJA7Y21N39PD |
KJA7Y21K39PD | MIL Series Connector, 39 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FG39PD vs KJA7Y21K39PD |
D38999/24ZG39HD | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FG39PD vs D38999/24ZG39HD |
MT934T21K39PD | CONNECTOR, 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FG39PD vs MT934T21K39PD |
CTV07RW-21-39HD | MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FG39PD vs CTV07RW-21-39HD |