D38999/24WE35AC
Description: MIL Series Connector,

Overview of D38999/24WE35AC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24WE35AC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 62479448
Verical Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 4
  • 1 $53.2500
  • 10 $43.9056
$43.9056 / $53.2500 Buy Now
DISTI # D38999/24WE35AC
PEI Genesis TV 55C 55#22D PIN RECP CAD Min Qty: 1 42
  • 1 $94.2800
  • 10 $81.7100
  • 25 $72.1000
$72.1000 / $94.2800 Buy Now

CAD Models for D38999/24WE35AC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WE35AC by Amphenol Corporation

D38999/24WE35AC
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
66
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
E35
Want to compare parts?
  1. D38999/24WE35AC
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for D38999/24WE35AC

This table gives cross-reference parts and alternative options found for D38999/24WE35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WE35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424TE35AY MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs CJ1424TE35AY
D38999/24CE35AC MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs D38999/24CE35AC
D38999/24KE35AC MIL Series Connector Amphenol Corporation D38999/24WE35AC vs D38999/24KE35AC
CJ1424WE35AY MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs CJ1424WE35AY
D38999/24WE35AC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24WE35AC vs D38999/24WE35AC
D38999/24ZE35AC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs D38999/24ZE35AC
DTS24K17-35AC MIL Series Connector TE Connectivity D38999/24WE35AC vs DTS24K17-35AC
D38999/24LE35AC MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs D38999/24LE35AC
D38999/24FE35AY MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs D38999/24FE35AY
CJ1424WE35AC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE35AC vs CJ1424WE35AC
Part Number Description Manufacturer Compare
D38999/24FE35AC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WE35AC vs D38999/24FE35AC
CTV07RW17-35AC MIL Series Connector Amphenol Corporation D38999/24WE35AC vs CTV07RW17-35AC
D38999/24FE35AC 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24WE35AC vs D38999/24FE35AC
YDTS24F17-35ACV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24WE35AC vs YDTS24F17-35ACV001
D38999/24ME35AC MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WE35AC vs D38999/24ME35AC
D38999/24KE35AC MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WE35AC vs D38999/24KE35AC
YDTS24Z17-35ACV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24WE35AC vs YDTS24Z17-35ACV001
TVS07RK17-35AC MIL Series Connector Amphenol Corporation D38999/24WE35AC vs TVS07RK17-35AC
YACT24ME35AC000000 MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24WE35AC vs YACT24ME35AC000000
TVS07RF17-35AC MIL Series Connector Amphenol Corporation D38999/24WE35AC vs TVS07RF17-35AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WE35AC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WE35AC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24WE35AC would you like to use for your alert(s)?
  • Please alert me when D38999/24WE35AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WE35AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WE35AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WE35AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WE35AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WE35AC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: