Part Details for YACT24ME35AC000000 by TE Connectivity
Overview of YACT24ME35AC000000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24ME35AC000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24ME35AC000000-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.8710 | Buy Now |
DISTI #
YACT24ME35AC000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 55 Position Pin Contact Jam Nut - Bulk (Alt: YACT24ME35AC000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-YACT24ME35AC
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$240.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$228.3100 / $625.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$228.3100 / $625.4000 | Buy Now |
Part Details for YACT24ME35AC000000
YACT24ME35AC000000 CAD Models
YACT24ME35AC000000 Part Data Attributes
|
YACT24ME35AC000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24ME35AC000000
TE Connectivity
MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT24ME35AC000000
This table gives cross-reference parts and alternative options found for YACT24ME35AC000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24ME35AC000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JE35AC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24ME35AC000000 vs D38999/24JE35AC |
YDTS24T17-35ACV001 | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24ME35AC000000 vs YDTS24T17-35ACV001 |
TVS07RF17-35AC | MIL Series Connector | Amphenol Corporation | YACT24ME35AC000000 vs TVS07RF17-35AC |
D38999/24WE35AC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24ME35AC000000 vs D38999/24WE35AC |
D38999/24WE35AC | MIL Series Connector, | Amphenol Corporation | YACT24ME35AC000000 vs D38999/24WE35AC |
D38999/24KE35AC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24ME35AC000000 vs D38999/24KE35AC |
YACT24JE35ACV00100 | MIL Series Connector | TE Connectivity | YACT24ME35AC000000 vs YACT24JE35ACV00100 |
YACT24ME35ACV00100 | MIL Series Connector | TE Connectivity | YACT24ME35AC000000 vs YACT24ME35ACV00100 |
D38999/24FE35AC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24ME35AC000000 vs D38999/24FE35AC |
CTVS07RF17-35AC | MIL Series Connector | Amphenol Corporation | YACT24ME35AC000000 vs CTVS07RF17-35AC |