Part Details for D38999/24WG11AA by Conesys
Results Overview of D38999/24WG11AA by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24WG11AA Information
D38999/24WG11AA by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24WG11AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2403-D38999/24WG11AA-ND
|
DigiKey | AE3 11C 11#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$58.3500 / $116.7000 | Buy Now |
|
DISTI #
AERD38999/24WG11AA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 20 in Stock |
|
$38.5893 / $51.2133 | Buy Now |
|
DISTI #
AERD38999/24WG11AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 62 |
|
$38.5893 / $51.2133 | Buy Now |
|
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 580 |
|
$38.5600 / $51.1800 | Buy Now |