Part Details for D38999/26FC35PN by SOURIAU-SUNBANK
Overview of D38999/26FC35PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26FC35PN
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Straight Plug Pin Cont RoHS: Not Compliant | 158 |
|
$42.3700 / $52.5800 | Buy Now |
DISTI #
70443769
|
RS | Connector, Circular, 22P Sz 13 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FC35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$43.9000 / $52.5800 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 93 |
|
$49.1400 / $67.7000 | Buy Now |
DISTI #
D38999/26FC35PN
|
TTI | Circular MIL Spec Connector 22P Sz 13 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 126 In Stock |
|
$31.2100 / $47.0000 | Buy Now |
DISTI #
SOMD38999/26FC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$30.2543 / $38.3221 | Buy Now |
DISTI #
2683736
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 13-35, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 481 |
|
$58.1389 | Buy Now |
DISTI #
2683736
|
Farnell | CIRCULAR CONN, PLUG, 13-35, CABLE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 481 |
|
$73.5543 / $95.7330 | Buy Now |
Part Details for D38999/26FC35PN
D38999/26FC35PN CAD Models
D38999/26FC35PN Part Data Attributes
|
D38999/26FC35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FC35PN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |