Part Details for D38999/26JE26PA by ITT Interconnect Solutions
Overview of D38999/26JE26PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26JE26PA
D38999/26JE26PA CAD Models
D38999/26JE26PA Part Data Attributes
|
D38999/26JE26PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/26JE26PA
ITT Interconnect Solutions
26 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/26JE26PA
This table gives cross-reference parts and alternative options found for D38999/26JE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26JE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26C-E-26PA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26JE26PA vs D38999/26C-E-26PA |
CTV06RW-17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26JE26PA vs CTV06RW-17-26PA |
ACT26ME26PA | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26JE26PA vs ACT26ME26PA |
TVS06RS17-26PA | MIL Series Connector, | Amphenol Corporation | D38999/26JE26PA vs TVS06RS17-26PA |
DTS26Z17-26PA | MIL Series Connector | TE Connectivity | D38999/26JE26PA vs DTS26Z17-26PA |
CJ1426KE26PA | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26JE26PA vs CJ1426KE26PA |
KJA6T17W26PA | KJA 26C 26#20 PIN PLUG | ITT Interconnect Solutions | D38999/26JE26PA vs KJA6T17W26PA |
TVS06RS17-26HA | MIL Series Connector | Amphenol Corporation | D38999/26JE26PA vs TVS06RS17-26HA |
D38999/26LE26HA | MIL Series Connector | TE Connectivity | D38999/26JE26PA vs D38999/26LE26HA |
EN3645F6EN26MA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26JE26PA vs EN3645F6EN26MA |