TVS06RS17-26HA
Amphenol Corporation
Description: MIL Series Connector

Overview of TVS06RS17-26HA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TVS06RS17-26HA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS06RS17-26HA by Amphenol Corporation

TVS06RS17-26HA
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
135
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
17-26
Want to compare parts?
  1. TVS06RS17-26HA
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for TVS06RS17-26HA

This table gives cross-reference parts and alternative options found for TVS06RS17-26HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RS17-26HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26C-E-26PA MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Plug HiRel Connectors Inc TVS06RS17-26HA vs D38999/26C-E-26PA
CTV06RW-17-26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation TVS06RS17-26HA vs CTV06RW-17-26PA
ACT26ME26PA MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity TVS06RS17-26HA vs ACT26ME26PA
TVS06RS17-26PA MIL Series Connector, Amphenol Corporation TVS06RS17-26HA vs TVS06RS17-26PA
DTS26Z17-26PA MIL Series Connector TE Connectivity TVS06RS17-26HA vs DTS26Z17-26PA
CJ1426KE26PA MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TVS06RS17-26HA vs CJ1426KE26PA
KJA6T17W26PA KJA 26C 26#20 PIN PLUG ITT Interconnect Solutions TVS06RS17-26HA vs KJA6T17W26PA
D38999/26LE26HA MIL Series Connector TE Connectivity TVS06RS17-26HA vs D38999/26LE26HA
EN3645F6EN26MA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RS17-26HA vs EN3645F6EN26MA
DTS26F17-26PA CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch TVS06RS17-26HA vs DTS26F17-26PA
Part Number Description Manufacturer Compare
TVS06RS17-26PA MIL Series Connector, Amphenol Corporation TVS06RS17-26HA vs TVS06RS17-26PA
D38999/26JE26PA 26 Contact(s), Composite, Male, Crimp Terminal, Plug, ITT Interconnect Solutions TVS06RS17-26HA vs D38999/26JE26PA
CTVS06RF-17-26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RS17-26HA vs CTVS06RF-17-26PA
D38999/26KE26PA MIL Series Connector, 26 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency TVS06RS17-26HA vs D38999/26KE26PA
D38999/26FE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency TVS06RS17-26HA vs D38999/26FE26PA
CTV06RW-17-26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation TVS06RS17-26HA vs CTV06RW-17-26PA
D38999/26LE26HA MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RS17-26HA vs D38999/26LE26HA
D38999/26ZE26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RS17-26HA vs D38999/26ZE26HA
D38999/26ZE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation TVS06RS17-26HA vs D38999/26ZE26PA
D38999/26JE26HA MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug, Defense Logistics Agency TVS06RS17-26HA vs D38999/26JE26HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS06RS17-26HA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS06RS17-26HA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS06RS17-26HA would you like to use for your alert(s)?
  • Please alert me when TVS06RS17-26HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS06RS17-26HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS06RS17-26HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS06RS17-26HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS06RS17-26HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS06RS17-26HA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: