Part Details for D38999/26SC35PN by Aero-Electric Connector Inc
Results Overview of D38999/26SC35PN by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26SC35PN Information
D38999/26SC35PN by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26SC35PN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D38999/26SC35PN
|
PEI Genesis | AE3 22C 22#22D PIN PLUG | 0 |
|
Buy Now | |
|
DISTI #
D38999/26SC35PN
|
FDH Electronics | Connector Min Qty: 1 | 68 |
|
$72.3720 / $96.0570 | Buy Now RFQ |
US Tariff Estimator: D38999/26SC35PN by Aero-Electric Connector Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/26SC35PN
D38999/26SC35PN Part Data Attributes
|
|
D38999/26SC35PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26SC35PN
Aero-Electric Connector Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999, Emi/Rfi Shielded, Polarized, Compatible Contact: M39029/58-360 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Quantities | 22 | |
| Contact Sizes | 22d | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 95 | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Fluid/Vibration Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | C | |
| Termination Type | Solder | |
| Total Number of Contacts | 22 | |
| Unique Insert Number | C35 |
Alternate Parts for D38999/26SC35PN
This table gives cross-reference parts and alternative options found for D38999/26SC35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26SC35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/26WC35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26SC35PN vs D38999/26WC35PN |
| D38999/26MC35HN | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | D38999/26SC35PN vs D38999/26MC35HN |
| D38999/26NC35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | D38999/26SC35PN vs D38999/26NC35PN |
| DTS26Z13-35HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SC35PN vs DTS26Z13-35HN |
| DTS26L13-35PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SC35PN vs DTS26L13-35PN |
| AE326FC35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26SC35PN vs AE326FC35PN |
| D38999/26WC35PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26SC35PN vs D38999/26WC35PN |
| D38999/26KC35HN | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26SC35PN vs D38999/26KC35HN |
| EN3645W6CN35MN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26SC35PN vs EN3645W6CN35MN |
| D38999/26WC35PN | AB Connectors Ltd | Check for Price | 22 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26SC35PN vs D38999/26WC35PN |