Part Details for D38999/26WB98SN by Amphenol Aerospace
Overview of D38999/26WB98SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2054
|
Newark | Circular Connector, Straight Plug, Size B98, 6 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/26WB98SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$37.0800 / $45.1900 | Buy Now |
DISTI #
D38999/26WB98SN-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$38.5527 / $49.2800 | Buy Now |
DISTI #
70143740
|
RS | Circular Connector Female 6 Position Al Plug, Mil-Dtl-38999 Series Iii | Amphenol Aerospace D38999/26WB98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$32.5100 / $42.2200 | Buy Now |
DISTI #
AAOD38999/26WB98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 240 in Stock |
|
$29.5405 / $37.1639 | Buy Now |
DISTI #
AAND38999/26WB98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 165 in Stock200 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Straight Plug - 6 Position - Aluminum - Olive Drab Cadmium - Shell Size-Insert 11-98 - 500 Cycle Socket Contacts - Orientation N. | 0 |
|
$43.1700 / $75.8500 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$162.5100 | Buy Now |
DISTI #
AAOD38999/26WB98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 720 |
|
$29.5405 / $37.1639 | Buy Now |
DISTI #
AAND38999/26WB98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 496600 On Order |
|
Buy Now | |
DISTI #
1886845
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, STRAIGHT PLUG, SIZE B98, 6 POSITION, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 34 |
|
$37.9807 / $45.7563 | Buy Now |