Part Details for D38999/40WJ35SN by TE Connectivity
Results Overview of D38999/40WJ35SN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/40WJ35SN Information
D38999/40WJ35SN by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/40WJ35SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V37:1799_25226182
|
Arrow Electronics | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port COO: Mexico RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2406 | Americas - 96 |
|
$225.0600 / $225.4200 | Buy Now |
|
DISTI #
DCHD38999/40WJ35SN
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
77692828
|
Verical | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2406 | Americas - 96 |
|
$225.0600 / $225.4200 | Buy Now |
|
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$177.0169 | Buy Now |
|
DISTI #
V37:1799_25226182
|
Arrow Electronics | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port COO: Mexico RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2406 | Americas - 96 |
|
$225.0600 / $225.4200 | Buy Now |
|
DISTI #
77692828
|
Verical | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port COO: Mexico RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2406 | Americas - 96 |
|
$225.0600 / $225.4200 | Buy Now |
|
DISTI #
V37:1799_25226182
|
Arrow Electronics | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port COO: Mexico RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2406 | Americas - 96 |
|
$225.0600 / $225.4200 | Buy Now |
|
DISTI #
DCHD38999/40WJ35SN
|
Interstate Connecting Components | CONNECT WL MT RCPT | 0 |
|
Buy Now | |
|
DISTI #
77692828
|
Verical | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port COO: Mexico RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2406 | Americas - 96 |
|
$225.0600 / $225.4200 | Buy Now |
US Tariff Estimator: D38999/40WJ35SN by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/40WJ35SN
D38999/40WJ35SN Part Data Attributes
|
|
D38999/40WJ35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/40WJ35SN
TE Connectivity
128 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-38999, Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Rnd Pin-Skt | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 5a | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | N | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 5 A | |
| Shell Finish | Zinc Nickel | |
| Shell Material | Stainless Steel | |
| Shell Size | J | |
| Terminal Pitch | 0.06 Mm | |
| Termination Type | Crimp | |
| Total Number of Contacts | 128 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 26 Awg |
Alternate Parts for D38999/40WJ35SN
This table gives cross-reference parts and alternative options found for D38999/40WJ35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/40WJ35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D3899940WJ35SN | TE Connectivity | Check for Price | CONNECTOR, 128 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/40WJ35SN vs D3899940WJ35SN |
| D3899940WJ35SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 128 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/40WJ35SN vs D3899940WJ35SN |