Part Details for D38999/44WJ35BC by Glenair Inc
Results Overview of D38999/44WJ35BC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/44WJ35BC Information
D38999/44WJ35BC by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/44WJ35BC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AJ8653
|
Newark | D38999 Circular Connector |Glenair D38999/44WJ35BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$798.4000 / $2,239.1499 | Buy Now |
|
DISTI #
3937-D38999/44WJ35BC-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,989.2910 / $4,528.5800 | Buy Now |
|
DISTI #
D38999/44WJ35BC
|
Avnet Americas | - Bulk (Alt: D38999/44WJ35BC) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5,570.8800 / $9,162.2920 | Buy Now |
|
DISTI #
631-D38999/44WJ35BC
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$1,138.9800 | Order Now |
|
DISTI #
GLED38999/44WJ35BC
|
Interstate Connecting Components | 38999 RECP 128#22D SKT | 0 |
|
$921.3014 / $2,067.3900 | Buy Now |
|
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 6 |
|
$1,226.5800 / $2,691.2800 | Buy Now |
|
DISTI #
D38999/44WJ35BC
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$5,466.6560 / $9,718.5000 | Buy Now RFQ |
US Tariff Estimator: D38999/44WJ35BC by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/44WJ35BC
D38999/44WJ35BC Part Data Attributes
|
|
D38999/44WJ35BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/44WJ35BC
Glenair Inc
MIL Series Connector,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
| Contact Quantities | 128 | |
| Contact Sizes | 22d | |
| Contact Type | Crp Rear Rlse | |
| Coupling Type | Breech | |
| Degrees of Rotation | 80 | |
| Other Description | Jam Nut Mounting Receptacle | |
| Empty Shell | Yes | |
| Environmental Characteristics | Environment Resistant; Corrosion Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | C | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 25 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 128 | |
| Unique Insert Number | J35 |