Part Details for D40C4 by Texas Instruments
Results Overview of D40C4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D40C4 Information
D40C4 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: D40C4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D40C4 Part Data Attributes
|
|
D40C4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
D40C4
Texas Instruments
1A, 40V, NPN, Si, POWER TRANSISTOR, TO-202
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Flange Mount, R-Psfm-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 10000 | |
| JEDEC-95 Code | TO-202 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 10 W | |
| Power Dissipation-Max (Abs) | 1.67 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 75 Mhz | |
| VCEsat-Max | 1.5 V |