Part Details for D50S82C6GV00 by Amphenol FCi
Overview of D50S82C6GV00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for D50S82C6GV00
D50S82C6GV00 CAD Models
D50S82C6GV00 Part Data Attributes:
|
D50S82C6GV00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S82C6GV00
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D50S82C6GV00
This table gives cross-reference parts and alternative options found for D50S82C6GV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S82C6GV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50S91C6GX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S91C6GX00 |
D50S91C4PA00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S91C4PA00 |
D50S90C6GX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S90C6GX00 |
D50S91C4PX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S91C4PX00 |
D50S82C6GX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S82C6GX00 |
D50S91C6PA00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S91C6PA00 |
D50S24A4PL00 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | D50S82C6GV00 vs D50S24A4PL00 |
D50S82C4GV00LF | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | D50S82C6GV00 vs D50S82C4GV00LF |
D50S91C6GV00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S91C6GV00 |
D50S90C6PX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00 vs D50S90C6PX00 |