Part Details for D50S91C4PS00LF by Amphenol FCi
Overview of D50S91C4PS00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D50S91C4PS00LF
D50S91C4PS00LF CAD Models
D50S91C4PS00LF Part Data Attributes
|
D50S91C4PS00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S91C4PS00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 |
Alternate Parts for D50S91C4PS00LF
This table gives cross-reference parts and alternative options found for D50S91C4PS00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S91C4PS00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
786161-5 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | TE's AMP | D50S91C4PS00LF vs 786161-5 |
DDE50SA191A197 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | D50S91C4PS00LF vs DDE50SA191A197 |
DD-50S0L2T1 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | D50S91C4PS00LF vs DD-50S0L2T1 |