| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D50UX162J2MDT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MDT |
| D50UX162J2MXD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MXD |
| D50UX162J2MEE | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MEE |
| D50UX162J2MD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MD |
| D50UX162J2MAE | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MAE |
| D50UX162J2MAD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MAD |
| D50UX162J2MX | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MX |
| D50UX162J2MXT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MXT |
| D50UX162J2MBD | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MBD |
| D50UX162J2MAT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605 | D50UX162J2MB vs D50UX162J2MAT |
Part Details for D50UX162J2MB by Knowles Precision Devices
Results Overview of D50UX162J2MB by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D50UX162J2MB Information
D50UX162J2MB by Knowles Precision Devices is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: D50UX162J2MB by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D50UX162J2MB Part Data Attributes
|
|
D50UX162J2MB
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
D50UX162J2MB
Knowles Precision Devices
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, UX, 25% TC, 0.0016uF, Surface Mount, 0605
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0605 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.20 | |
| Capacitance | 0.0016 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.254 Mm | |
| JESD-609 Code | e4 | |
| Length | 1.524 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0605 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | UX | |
| Temperature Coefficient | 25% Ppm/°C | |
| Terminal Finish | Gold (Au) | |
| Terminal Shape | One Surface | |
| Width | 1.27 Mm |
Alternate Parts for D50UX162J2MB
This table gives cross-reference parts and alternative options found for D50UX162J2MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50UX162J2MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.