Part Details for D55342E07B2B05RT1 by Vishay Intertechnologies
Overview of D55342E07B2B05RT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B2B05RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B2B05RT1
|
Avnet Americas | Res Thin Film 1206 2.05kOhm 0.1% 1/4W ±25ppm/°C Molded T/R - Tape and Reel (Alt: D55342E07B2B05RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.3028 / $1.8865 | Buy Now |
Part Details for D55342E07B2B05RT1
D55342E07B2B05RT1 CAD Models
D55342E07B2B05RT1 Part Data Attributes:
|
D55342E07B2B05RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B2B05RT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B2B05RT1
This table gives cross-reference parts and alternative options found for D55342E07B2B05RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B2B05RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B2B05RTP | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05RTP |
D55342E07B2B05RWS | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05RWS |
D55342E07B2B05SWS | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05SWS |
D55342E07B2B05MT1 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05MT1 |
D55342E07B2B05RT3 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05RT3 |
D55342E07B2B05UWSM | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05UWSM |
D55342E07B2B05RT5 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05RT5 |
D55342E07B2B05RTS | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05RTS |
D55342E07B2B05RT0 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05RT0 |
D55342E07B2B05SWPM | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B05RT1 vs D55342E07B2B05SWPM |