Part Details for D55342E07B2B80MT0M by Vishay Intertechnologies
Overview of D55342E07B2B80MT0M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B2B80MT0M
D55342E07B2B80MT0M CAD Models
D55342E07B2B80MT0M Part Data Attributes:
|
D55342E07B2B80MT0M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B2B80MT0M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B2B80MT0M
This table gives cross-reference parts and alternative options found for D55342E07B2B80MT0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B2B80MT0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B2B80PW0M | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80PW0M |
D55342E07B2B80STS | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80STS |
D55342E07B2B80RWS | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80RWS |
D55342E07B2B80PT3M | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80PT3M |
D55342E07B2B80RT0 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80RT0 |
D55342E07B2B80RWI | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80RWI |
D55342E07B2B80CTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 2800 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B2B80MT0M vs D55342E07B2B80CTS |
D55342E07B2B80RT3 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B2B80MT0M vs D55342E07B2B80RT3 |