Part Details for D55342H07B536DCTFM by Vishay Intertechnologies
Overview of D55342H07B536DCTFM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342H07B536DCTFM
D55342H07B536DCTFM CAD Models
D55342H07B536DCTFM Part Data Attributes:
|
D55342H07B536DCTFM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342H07B536DCTFM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B536DCTFM
This table gives cross-reference parts and alternative options found for D55342H07B536DCTFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B536DCTFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B536DRWS | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DRWS |
D55342H07B536DRWI | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DRWI |
D55342H07B536DRT0 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 536 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B536DCTFM vs D55342H07B536DRT0 |
D55342H07B536DCT0 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 536 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B536DCTFM vs D55342H07B536DCT0 |
D55342H07B536DCT3M | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DCT3M |
D55342H07B536DCTSM | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DCTSM |
D55342H07B536DST0 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DST0 |
D55342H07B536DSTF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DSTF |
D55342H07B536DSWPM | Fixed Resistor, Thin Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B536DCTFM vs D55342H07B536DSWPM |
D55342H07B536DPT5 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 536 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B536DCTFM vs D55342H07B536DPT5 |