Part Details for D55342K07B152WCT3M by Vishay Intertechnologies
Overview of D55342K07B152WCT3M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B152WCT3M
D55342K07B152WCT3M CAD Models
D55342K07B152WCT3M Part Data Attributes
|
D55342K07B152WCT3M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B152WCT3M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 152 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B152WCT3M
This table gives cross-reference parts and alternative options found for D55342K07B152WCT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B152WCT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B152WCWPM | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WCWPM |
D55342K07B152WSTS | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WSTS |
D55342K07B152WUTSM | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WUTSM |
D55342K07B152WUT5 | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WUT5 |
D55342K07B152WVBSM | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WVBSM |
D55342K07B152WMBS | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WMBS |
D55342K07B152WRTFM | Fixed Resistor, Thin Film, 0.25W, 152ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B152WCT3M vs D55342K07B152WRTFM |