Part Details for D55342K07B5E11CS2 by Vishay Intertechnologies
Results Overview of D55342K07B5E11CS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B5E11CS2 Information
D55342K07B5E11CS2 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B5E11CS2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D55342K07B5E11CS2
|
Avnet Americas | RES THKFLM RCWP 1206 5.11K OHM 1% 100PPM NON-ER - Tape and Reel (Alt: D55342K07B5E11CS2) COO: Israel RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5792 / $0.6989 | Buy Now |
US Tariff Estimator: D55342K07B5E11CS2 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D55342K07B5E11CS2
D55342K07B5E11CS2 Part Data Attributes
|
|
D55342K07B5E11CS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B5E11CS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 3.18 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-55342 | |
| Resistance | 5110 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Lead Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
Alternate Parts for D55342K07B5E11CS2
This table gives cross-reference parts and alternative options found for D55342K07B5E11CS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B5E11CS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D55342K07B5E11RS2 | Vishay Intertechnologies | $0.5801 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | D55342K07B5E11CS2 vs D55342K07B5E11RS2 |
| D55342K07U5E11T | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs D55342K07U5E11T |
| D55342K07C5E11R | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs D55342K07C5E11R |
| D55342K07B5E11PSU3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs D55342K07B5E11PSU3 |
| S1206CPY5111F10-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs S1206CPY5111F10-W |
| D55342K07B5E11MS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs D55342K07B5E11MS2 |
| D55342K07B5E11RWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs D55342K07B5E11RWA |
| H1206CPC5111F10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B5E11CS2 vs H1206CPC5111F10 |
| D55342K07B5E11SWB | Vishay Dale | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | D55342K07B5E11CS2 vs D55342K07B5E11SWB |
| D55342K07B5E11MWB | Vishay Dale | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | D55342K07B5E11CS2 vs D55342K07B5E11MWB |