Part Details for D5D10L by Crydom Inc
Overview of D5D10L by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D5D10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2293
|
Newark | Solid State Relay, 10A, 3.5-32Vdc, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:500Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D5D10L Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.9900 | Buy Now |
DISTI #
CC2114-ND
|
DigiKey | SSR RELAY SPST-NO 10A 0-500V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$146.5306 / $161.1800 | Buy Now |
DISTI #
CRYD5D10L
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 500VDC/10A, 3.5-32VDC IN, FET | Americas - 0 in Stock |
|
$140.6077 / $168.7293 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
D5D10L
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 10A, 1÷500VDC, Series: 1-DCL Min Qty: 1 | 0 |
|
$129.4200 / $142.3600 | RFQ |
DISTI #
000000000002443347
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /10A, 3.5-32VDC In Min Qty: 40 | 0 |
|
$137.2300 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /10A, 3.5-32VDC In | 10 |
|
$363.5900 | Buy Now |
Part Details for D5D10L
D5D10L CAD Models
D5D10L Part Data Attributes:
|
D5D10L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D5D10L
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Forward Current-Max | 0.0106 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.55 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |