-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon, U-DFN1006-2/SWP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9116
|
Newark | Tvs Diode, Bidir, 5V, 84W, U-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D5V0L1B2LPS-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9440 |
|
$0.1010 / $0.4060 | Buy Now |
DISTI #
D5V0L1B2LPS-7BDICT-ND
|
DigiKey | TVS DIODE 5VWM 14VC 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21022 In Stock |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
D5V0L1B2LPS-7B
|
Avnet Americas | Diode TVS Single Bi-Directional 5V 2-Pin DFN T/R - Tape and Reel (Alt: D5V0L1B2LPS-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 510000 Factory Stock |
|
$0.0595 / $0.0703 | Buy Now |
DISTI #
621-D5V0L1B2LPS-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V Bidirectional TVS 1 Ch ESD 15pF 6A RoHS: Compliant | 29723 |
|
$0.0620 / $0.3900 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 5V Bidirectional TVS 1 Ch ESD 15pF 6A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0670 | Buy Now |
|
Bristol Electronics | 8838 |
|
RFQ | ||
|
Quest Components | 7070 |
|
$0.0960 / $0.4800 | Buy Now | |
DISTI #
D5V0L1B2LPS-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0760 / $0.5140 | RFQ |
DISTI #
D5V0L1B2LPS-7B
|
Avnet Asia | Diode TVS Single Bi-Directional 5V 2-Pin DFN T/R (Alt: D5V0L1B2LPS-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0565 / $0.0632 | Buy Now |
DISTI #
D5V0L1B2LPS-7B
|
Avnet Silica | Diode TVS Single Bi-Directional 5V 2-Pin DFN T/R (Alt: D5V0L1B2LPS-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D5V0L1B2LPS-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D5V0L1B2LPS-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon, U-DFN1006-2/SWP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN1006-2/SWP, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |