Part Details for D6-393D-R by Electron Products Inc
Results Overview of D6-393D-R by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D6-393D-R Information
D6-393D-R by Electron Products Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: D6-393D-R by Electron Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D6-393D-R Part Data Attributes
|
|
D6-393D-R
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
D6-393D-R
Electron Products Inc
Film Capacitor, Polyester, 600V, 5% +Tol, 5% -Tol, 0.039uF, 6534,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 6534 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 0.039 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Height | 5.334 Mm | |
| Length | 16.51 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 230 V | |
| Rated (DC) Voltage (URdc) | 600 V | |
| Size Code | 6534 | |
| Surface Mount | No | |
| Terminal Shape | Wire | |
| Width | 8.636 Mm |