Part Details for D8741A by Intel Corporation
Overview of D8741A by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8741A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 5 |
|
$5.0700 / $10.1400 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 2 |
|
$8.4500 / $10.1400 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 1 |
|
$15.4157 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 1 |
|
$26.0000 | Buy Now |
|
ComSIT USA | UNIVERSAL PERIPHERAL INTERFACE 8-BIT MICROCOMPUTER Microcontroller, 8-Bit, UVPROM, 8048 CPU, 0.4MHz, NMOS, CDIP40 RoHS: Not Compliant | Europe - 65 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4729 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$7.0000 / $10.7700 | Buy Now |
Part Details for D8741A
D8741A CAD Models
D8741A Part Data Attributes:
|
D8741A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8741A
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8048 CPU, 0.4MHz, NMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ADDITIONAL SUPPLY VDD = 5V+/-10% | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8048 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.72 mm | |
Speed | 0.4 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |