Part Details for D965-R-AP by Micro Commercial Components
Results Overview of D965-R-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D965-R-AP Information
D965-R-AP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for D965-R-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D965-R-AP-ND
|
DigiKey | TRANS NPN 22V 5A TO-92 Container: Ammo Pack |
0 Tape & Box |
|
Buy Now |
Part Details for D965-R-AP
D965-R-AP CAD Models
D965-R-AP Part Data Attributes
|
|
D965-R-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
D965-R-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 5A I(C), 22V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 22 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 340 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Element Material | Silicon |
D965-R-AP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the D965-R-AP is -40°C to 125°C.
-
Yes, the D965-R-AP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for delivery of the D965-R-AP varies depending on the quantity and availability, but it is usually around 4-6 weeks.
-
Yes, the D965-R-AP is designed for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the D965-R-AP is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.