Part Details for DA-02325F-5-302 by Data Device Corporation
Overview of DA-02325F-5-302 by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA-02325F-5-302
DA-02325F-5-302 CAD Models
DA-02325F-5-302 Part Data Attributes
|
DA-02325F-5-302
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DA-02325F-5-302
Data Device Corporation
PARALLEL, WORD INPUT LOADING, 14-BIT DAC, CDFP24, HERMETIC SEALED, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.74,100 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.74,100 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supplies | +-5,+-12/+-15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DA-02325F-5-302
This table gives cross-reference parts and alternative options found for DA-02325F-5-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-02325F-5-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-02325F-5-303 | PARALLEL, WORD INPUT LOADING, 14-BIT DAC, CDFP24, HERMETIC SEALED, FP-24 | Data Device Corporation | DA-02325F-5-302 vs DA-02325F-5-303 |
DA-02325F5-303 | D/A Converter, 1 Func, Parallel, Word Input Loading, FP-24 | Data Device Corporation | DA-02325F-5-302 vs DA-02325F5-303 |