Part Details for DA-15PT by Japan Aviation Electronics Industry Limited
Overview of DA-15PT by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L15P-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators | |
HA179L15P-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
L777DFA15PT | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Part Details for DA-15PT
DA-15PT CAD Models
DA-15PT Part Data Attributes
|
DA-15PT
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DA-15PT
Japan Aviation Electronics Industry Limited
D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MACHINED CONTACT TYPE | |
Body Breadth | 0.496 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for DA-15PT
This table gives cross-reference parts and alternative options found for DA-15PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-15ST | D Subminiature Connector, Receptacle | Leoco USA Corp | DA-15PT vs DA-15ST |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | DA-15PT vs DA-15S |
DA-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DA-15PT vs DA-15P |
171-015-202L001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | DA-15PT vs 171-015-202L001 |
DA-15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DA-15PT vs DA-15S |
171-015-203L001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | DA-15PT vs 171-015-203L001 |
747909-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DA-15PT vs 747909-2 |
747909-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DA-15PT vs 747909-2 |
DAH-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | DA-15PT vs DAH-15P |