Part Details for DA-15S1A1NT1 by Cinch Connectivity Solutions
Overview of DA-15S1A1NT1 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DA-15S1A1NT1
DA-15S1A1NT1 CAD Models
DA-15S1A1NT1 Part Data Attributes
|
DA-15S1A1NT1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15S1A1NT1
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: DIN 41652; MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA-15S1A1NT1
This table gives cross-reference parts and alternative options found for DA-15S1A1NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15S1A1NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15SB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DA-15S1A1NT1 vs DA15SB |
DAE15SA191A197 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA-15S1A1NT1 vs DAE15SA191A197 |
DAM15SMNM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA-15S1A1NT1 vs DAM15SMNM |
DA-15S-T-N-S1R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | DA-15S1A1NT1 vs DA-15S-T-N-S1R |
DA-15S0L2T1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DA-15S1A1NT1 vs DA-15S0L2T1 |
DA15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DA-15S1A1NT1 vs DA15S |