Part Details for DA0803X152MAS1 by Spectrum Control
Results Overview of DA0803X152MAS1 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA0803X152MAS1 Information
DA0803X152MAS1 by Spectrum Control is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DA0803X152MAS1
DA0803X152MAS1 CAD Models
DA0803X152MAS1 Part Data Attributes
|
|
DA0803X152MAS1
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DA0803X152MAS1
Spectrum Control
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF
|
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 2.032 Mm | |
| Dielectric Material | Ceramic | |
| Length | 1.016 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Feed-Thru | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C |