Part Details for DA11W1S700G30LF by Amphenol FCi
Overview of DA11W1S700G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA11W1S700G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DA11W1S700G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467380
|
RS | DA11W1S700G30LF-DSUB POWER STB 11W1 S | Amphenol FCI (Amphenol CS) DA11W1S700G30LF Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 | RFQ |
DISTI #
BRGDA11W1S700G30LF
|
Heilind Electronics | DA11W1S700G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA11W1S700G30LF
|
Interstate Connecting Components | DA11W1S700G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DA11W1S700G30LF
DA11W1S700G30LF CAD Models
DA11W1S700G30LF Part Data Attributes
|
DA11W1S700G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA11W1S700G30LF
Amphenol FCi
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA11W1S700G30LF
This table gives cross-reference parts and alternative options found for DA11W1S700G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA11W1S700G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DA11W1S700G30LF vs DAO11W1S500A00LF |
DAME11W1SNMBDFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA11W1S700G30LF vs DAME11W1SNMBDFR163 |
DAM-11P1S-1ATN-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DA11W1S700G30LF vs DAM-11P1S-1ATN-A197-146 |
DA11W1S543M00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DA11W1S700G30LF vs DA11W1S543M00LF |
DAMV11X1SYK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA11W1S700G30LF vs DAMV11X1SYK126 |
DA11W1S300A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DA11W1S700G30LF vs DA11W1S300A00LF |
DAM-11P1S-1A5N-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DA11W1S700G30LF vs DAM-11P1S-1A5N-A197 |
DAME-11W1SHT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DA11W1S700G30LF vs DAME-11W1SHT |
DAM-11C1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DA11W1S700G30LF vs DAM-11C1S-1A9N-A191-A197-146 |
L177TWA11W1SEP3SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DA11W1S700G30LF vs L177TWA11W1SEP3SVA514RM6 |